Location: 
All Products

IDEC Corporation RH2B-ULCAC110-120V

IDEC Corporation - RH2B-ULCAC110-120V - Relay;  Plug-In RelayE-Mech,  10A ContactDPDT, 120VAC Coil Indicator Light View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Relay; Plug-In RelayE-Mech, 10A ContactDPDT, 120VAC Coil Indicator Light
Mfr. Part#:
RH2B-ULCAC110-120V

Allied Stock#: 70173702

 RoHS Compliant Part

 

Resources

View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$14.90 (Each)
1$14.900
5$13.540
10$12.400
50$11.040
100$9.750
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RH Series

Overview

RH Series Power Relays

10 amp switching capacity and blade terminals. UL recognized, CSA certified, CE marked. Specifications. Contact Resistance: 50 MΩ max. (initial value). Operate Time and Release Time: SPDT, DPDT — 20 msec. max.; 3PDT, 4DPT — 25 msec. max. Insulation Resistance: 100 MΩ min. (measured at 500 VDC megger). Power Consumption: SPDT (AC) — 1.1 VA (50 Hz), 1 VA (60 Hz); SPDT (DC) — 0.8 W. DPDT (AC) — 1.4 VA (50 Hz), 1.2 VA (60 Hz); DPDT (DC) — 0.9 W. 3PDT (AC) — 2 VA (50 Hz), 1.7 VA (60 Hz); 3PDT (DC) — 1.5 W. 4PDT (AC) — 2.5 VA 2 VA (60 Hz); 4PDT (DC) — 1.5 W. Operating Temperature: -30°C to +70°C. Temperature Rise: Coil — 85°C max.; Contact — 65°C max.
The RH Series are miniature power relays with a large capacity. The RH relays feature 10 A contact capacity and the compact size saves space.