Location: 
All Products

IDEC Corporation RH2B-UDC24V

IDEC Corporation - RH2B-UDC24V - Relay;  E-Mech;  Gen Purp;  DPDT;  Cur-Rtg 10A;  Ctrl-V 24DC;  Vol-Rtg 240/30AC/DC;  Blade View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Relay; E-Mech; Gen Purp; DPDT; Cur-Rtg 10A; Ctrl-V 24DC; Vol-Rtg 240/30AC/DC; Blade
Mfr. Part#:
RH2B-UDC24V

Allied Stock#: 70174866

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$9.31 (Each)
1$9.310
25$8.320
50$7.900
100$7.510
250$7.140
Availability

1851 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RH Series
Coil Resistance: 650 Ohms
Contact Form: DPDT
Contact Resistance: 50 milliohms (Max.)
Current Rating: 10 A
Dimensions: 35.6mm H x 21mm W x 27.5mm D
Function: General Purpose
Material, Contact: Silver Cadmium Oxide
Mounting Type: Socket
Relay Type: Electromechanical
Standards: UL | CSA | CE | TUV
Temperature, Operating, Maximum: 50 °C
Termination: Plug-In
Voltage Rating: 240 VAC
Voltage, Control: 24 VDC
Voltage, Drop, On-State: 10% (Min.)

Overview

RH Series Power Relays

10 amp switching capacity and blade terminals. UL recognized, CSA certified, CE marked. Specifications. Contact Resistance: 50 MΩ max. (initial value). Operate Time and Release Time: SPDT, DPDT — 20 msec. max.; 3PDT, 4DPT — 25 msec. max. Insulation Resistance: 100 MΩ min. (measured at 500 VDC megger). Power Consumption: SPDT (AC) — 1.1 VA (50 Hz), 1 VA (60 Hz); SPDT (DC) — 0.8 W. DPDT (AC) — 1.4 VA (50 Hz), 1.2 VA (60 Hz); DPDT (DC) — 0.9 W. 3PDT (AC) — 2 VA (50 Hz), 1.7 VA (60 Hz); 3PDT (DC) — 1.5 W. 4PDT (AC) — 2.5 VA 2 VA (60 Hz); 4PDT (DC) — 1.5 W. Operating Temperature: -30°C to +70°C. Temperature Rise: Coil — 85°C max.; Contact — 65°C max.
The RH series are miniature power relays with a large capacity. The RH relays feature 10 A contact capacity and the compact size saves space.