Location: 
All Products

IDEC Corporation RH2B-UDC12V

IDEC Corporation - RH2B-UDC12V - Relay; E-Mech; Gen Purp; DPDT; Cur-Rtg 10A; Ctrl-V 12DC; Vol-Rtg 240/30AC/DC; Blade View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Relay; E-Mech; Gen Purp; DPDT; Cur-Rtg 10A; Ctrl-V 12DC; Vol-Rtg 240/30AC/DC; Blade
Mfr. Part#:
RH2B-UDC12V

Allied Stock#: 70174865

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$9.78 (Each)
1$9.780
25$8.740
50$8.300
100$7.890
250$7.500
Availability

804 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RH Series
Coil Resistance: 160 Ohms
Contact Form: DPDT
Contact Resistance: 50 milliohms (Max.)
Current Rating: 10 A
Dimensions: 0.819" L x 1.07" W x 1.39" H
Function: General Purpose
Material, Contact: Silver Cadmium Oxide
Relay Type: Electro Mechanical
Standards: UL, CSA, CE, TUV
Temperature, Operating, Maximum: 70 °C
Termination: Plug-In Blade
Voltage Rating: 240 VAC
Voltage, Control: 12 VDC

Overview

RH Series General Purpose Midget Relays

10 amp switching capacity and blade terminals. UL recognized, CSA certified, CE marked. Specifications. Contact Resistance: 50 MΩ max. (initial value). Operate Time and Release Time: SPDT, DPDT — 20 msec. max.; 3PDT, 4DPT — 25 msec. max. Insulation Resistance: 100 MΩ min. (measured at 500 VDC megger). Power Consumption: SPDT (AC) — 1.1 VA (50 Hz), 1 VA (60 Hz); SPDT (DC) — 0.8 W. DPDT (AC) — 1.4 VA (50 Hz), 1.2 VA (60 Hz); DPDT (DC) — 0.9 W. 3PDT (AC) — 2 VA (50 Hz), 1.7 VA (60 Hz); 3PDT (DC) — 1.5 W. 4PDT (AC) — 2.5 VA 2 VA (60 Hz); 4PDT (DC) — 1.5 W. Operating Temperature: -30°C to +70°C. Temperature Rise: Coil — 85°C max.; Contact — 65°C max.
The RH series general purpose midget relays have 100 Megohms (M") insulation resistance.