Location: 
All Products

IDEC Corporation RH1B-ULCDC24V

IDEC Corporation - RH1B-ULCDC24V - Relay;  Power;  SPDT;  10A;  24VDC;  w/Indicator and Check Button;  Blade Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Relay; Power; SPDT; 10A; 24VDC; w/Indicator and Check Button; Blade Terminals
Mfr. Part#:
RH1B-ULCDC24V

Allied Stock#: 70174390

 RoHS Compliant Part

 

Resources

View RH1B-ULCDC24V Datasheet Datasheet

View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$8.94 (Each)
1$8.940
Availability

87 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RH Series

Overview

RH Series Power Relays

10 amp switching capacity and blade terminals. UL recognized, CSA certified, CE marked. Specifications. Contact Resistance: 50 MΩ max. (initial value). Operate Time and Release Time: SPDT, DPDT — 20 msec. max.; 3PDT, 4DPT — 25 msec. max. Insulation Resistance: 100 MΩ min. (measured at 500 VDC megger). Power Consumption: SPDT (AC) — 1.1 VA (50 Hz), 1 VA (60 Hz); SPDT (DC) — 0.8 W. DPDT (AC) — 1.4 VA (50 Hz), 1.2 VA (60 Hz); DPDT (DC) — 0.9 W. 3PDT (AC) — 2 VA (50 Hz), 1.7 VA (60 Hz); 3PDT (DC) — 1.5 W. 4PDT (AC) — 2.5 VA 2 VA (60 Hz); 4PDT (DC) — 1.5 W. Operating Temperature: -30°C to +70°C. Temperature Rise: Coil — 85°C max.; Contact — 65°C max.
The RH Series are miniature power relays with a large capacity. The RH relays feature 10 A contact capacity and the compact size saves space.