Location: 
All Products

IDEC Corporation RH1B-UAC120V

IDEC Corporation - RH1B-UAC120V - Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 10A; Ctrl-V 110/120AC; Vol-Rtg 240/30AC/DC View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 10A; Ctrl-V 110/120AC; Vol-Rtg 240/30AC/DC
Mfr. Part#:
RH1B-UAC120V

Allied Stock#: 70174860

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$10.06 (Each)
1$10.060
25$8.980
50$8.530
100$8.110
250$6.310
Availability

539 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RH Series
Coil Resistance: 8100 Ohms
Contact Form: SPDT
Contact Resistance: 50 milliohms (Max.)
Current Rating: 10 A
Dimensions: 35.6mm H x 14mm W x 27.5mm D
Function: General Purpose
Material, Contact: Silver Cadmium Oxide
Relay Type: Electro Mechanical
Standards: UL, CSA, CE, TUV
Temperature, Operating, Maximum: 50 °C
Termination: Plug-In Blade
Voltage Rating: 240 VAC
Voltage, Control: 115 VAC
Voltage, Drop, On-State: 30% (Min.)

Overview

RH Series Power Relays

10 amp switching capacity and blade terminals. UL recognized, CSA certified, CE marked. Specifications. Contact Resistance: 50 MΩ max. (initial value). Operate Time and Release Time: SPDT, DPDT — 20 msec. max.; 3PDT, 4DPT — 25 msec. max. Insulation Resistance: 100 MΩ min. (measured at 500 VDC megger). Power Consumption: SPDT (AC) — 1.1 VA (50 Hz), 1 VA (60 Hz); SPDT (DC) — 0.8 W. DPDT (AC) — 1.4 VA (50 Hz), 1.2 VA (60 Hz); DPDT (DC) — 0.9 W. 3PDT (AC) — 2 VA (50 Hz), 1.7 VA (60 Hz); 3PDT (DC) — 1.5 W. 4PDT (AC) — 2.5 VA 2 VA (60 Hz); 4PDT (DC) — 1.5 W. Operating Temperature: -30°C to +70°C. Temperature Rise: Coil — 85°C max.; Contact — 65°C max.
The RH series are miniature power relays with a large capacity. The RH relays feature 10 A contact capacity and the compact size saves space.