Location: 
All Products

IDEC Corporation PS5R-SD24

IDEC Corporation - PS5R-SD24 - Power Supply; AC-DC; 24V@2.5A; 85-264V In; Enclosed; DIN Rail Mount; PFC; PS5R Series View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Power Supply; AC-DC; 24V@2.5A; 85-264V In; Enclosed; DIN Rail Mount; PFC; PS5R Series
Mfr. Part#:
PS5R-SD24

Allied Stock#: 70172538

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$123.00 (Each)
1$123.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Brand/Series: PS5R Series
Configuration: Enclosed
Current Rating: 2.5 A
Current, Inrush: 50 A (Max.) @ 200 VAC
Current, Output: 2.5A
Height: 3.74 in.
Input Voltage: 85-264VAC
Mounting Type: Din Rail/Panel
Number of Outputs: 1
Operation: PFC
Output: 24VDC@2.5A
Power, Output: 60 W
Special Features: Lightweight and Compact Size, Fused Input, Overcurrent Protection, Overvoltage Protection
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -10 °C
Type: DIN-Rail
Voltage Rating: 85 to 264 VAC, 100 to 370 VDC
Voltage, Output: 24 VDC
Width: 1.42" (36.1mm)

Overview

PS5R Slim Line Series, -10 to +60°C, Switching Power Supplies

No jumpers or dip switches
Unique spring-up, fingersafe terminals (ideal for ring lug terminated wire)
DIN rail or panel mount
Three output capacities
UL508 Listing
CE marking according to both LVD and EMC
Fused input
Auto resetting output over current