IDEC Corporation MM-PENTRA-16-HG2G-EC
STARTER KIT 5.7 HG2G COLOR PLC PENTRA 16I/O
Mfr. Part #: MM-PENTRA-16-HG2G-EC / RS Stock #: 70173389
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,592.48
5
$1,512.85
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Controller Type
16 I/O slim cpu
Family Name
MicroSmart Pentra PLC Family
Includes
Cable ; Power Supply ; Software
Kit Type
Starter Kit
Number of Inputs
16
Number of Outputs
16
Primary Type
Controller
Supply Power
30 W
Supply Voltage
24 V
Type
Starter Kit
Overview
MicroSmart Pentra is the newest and fastest micro-PLC on the market. It incorporates all the latest features, a fast processing speed, up to 512 I/Os, built-in Modbus Master/Slave, 32-bit data processing and floating point math in a very compact housing. You can receive your MicroSmart Pentra today and take your applications to the next level with this powerful micro controller combined with a programming cable and easy to use WindLDR software as a starter kit.
Micro-PLCs are used in a wide area of applications, such as:
Food and Beverage Equipment
Kit Includes: MicroSmart Pentra PLC Slim Design, Cables and Software
MM-Pentra-16 Also Includes a 30 W Power Supply
5.7" Mono HMI
Micro-PLCs are used in a wide area of applications, such as: