Location: 
All Products

IDEC Corporation LW1L-M3C60M-A

IDEC Corporation - LW1L-M3C60M-A - Luminated DPDT,  push button
Image may be a representation.
See specs for product details.

IDEC Corporation Luminated DPDT, push button
Mfr. Part#:
LW1L-M3C60M-A

Allied Stock#: 70269912

 RoHS Compliant Part

 

Resources

View LW1L-M3C60M-A Datasheet Datasheet

View More from IDEC Corporation >>
Pricing (USD) & Availability
Special Pricing
$29.63 (Each)
1$29.629(Save 17%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$35.91 (Each)
1$35.910
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: LW1L Series

Overview

LW Series switches and pilot lights can be mounted collectively on 1.0" centers. Combined with pcb terminals and locking lever removable contacts, this eases manufacture of pre-fab pushbutton arrays (as
pictured). PC Board tracing/soldering of contacts can be done in tandem with panel cutting/operator installation. All LW series units mount by means of a locking ring that comes on from
the rear of the panel, as such they can not be removed from outside the panel and are relatively tamperproof. Combining the snap action and tactile feel of miniature commercial pushbuttons with the size and ruggedness of industrial pushbuttons, LW pushbuttons are a unique solution to many applications. Choose from standard silver contacts or low-level gold plated contacts. Terminals available in .110" solder tab, M3 screw, or pcb pins.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.