IDEC Corporation LH1D-H2HQ4C10-PW
Flat Lens 24V AC/DC 1m Cable Length Cool White Color IP67
Mfr. Part #: LH1D-H2HQ4C10-PW / RS Stock #: 70173417
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$72.64
10
$69.01
25
$61.74
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Current Rating
17 mA
IP Rating
IP67
Lamp Type
LED
Lens Shape
Flat
Mounting Type
Surface Mount
Series
LH Series
Standards
UL Recognized, CE Certified, TUV Rating, IP67 Rating, NEMA 4X Rating
Supply Voltage
24 VAC V ; 24 VDC V
Terminal Type
Cable
Termination
Lead Wires
Voltage Rating
24 V
Overview
Overview
IDEC introduces a new line of Surface Mount Indicators, the LH series of LED Spider Lights. These slim andstylish LEDs are best for mounting on the surface of equipment or panels, maintaining excellent visibility from the front and the side!
LH1D spider lights can be used in various applications that do not have space behind the panel. These include robotic arms, product picking, door monitoring and other applications where customers can use dual-color pre-wired LED spider lights rather than drilling two 22 mm holes to mount two pilot lights.
Offered in seven bright colors, these 24V AC/DC Spider Lights maintain an impressive 50,000 hour lifespan while consuming low levels of energy.
Features
Direct Screw Mounting on Panel Surfaces, Aluminum Frames and Walls
Slim Design Well Suited for Installation in Small Spaces
1 m Wiring Cable Standard. 3 m and 5 m Cables Available
24 VAC/DC and IP67 (IEC60529) Rated
Excellent Visibility from the Front and Side
Legends and Symbols Can Be Printed on Marking Film for Flat Type
Red/Green Two-Color Alternate Illumination Available
UL Listed, CE Marked, TUV Rated
IDEC introduces a new line of Surface Mount Indicators, the LH series of LED Spider Lights. These slim andstylish LEDs are best for mounting on the surface of equipment or panels, maintaining excellent visibility from the front and the side!
LH1D spider lights can be used in various applications that do not have space behind the panel. These include robotic arms, product picking, door monitoring and other applications where customers can use dual-color pre-wired LED spider lights rather than drilling two 22 mm holes to mount two pilot lights.
Offered in seven bright colors, these 24V AC/DC Spider Lights maintain an impressive 50,000 hour lifespan while consuming low levels of energy.
Features