Location: 
All Products

IDEC Corporation LFTD-2A

IDEC Corporation - LFTD-2A - Lamp; Switch, Replacement LED Lamps, 24v Mini Flange Base, Amber View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Lamp; Switch, Replacement LED Lamps, 24v Mini Flange Base, Amber
Mfr. Part#:
LFTD-2A

Allied Stock#: 70172739

 RoHS Compliant Part

 

Resources

View LFTD-2A Datasheet Datasheet

View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$5.56 (Each)
1$5.560
25$4.970
50$4.720
75$4.480
100$4.310
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Flange
Bulb Type: LED
Color: Orange
Color, Emitted: Amber
Color, Lens: Amber
Current Rating: 9/8 mA
Lens Color: Amber
Life: 50000 hrs.
Life Hours: 50000
Type: LED
Voltage Rating: 24 VAC/VDC

Overview


General Specifications. Contact Ratings: DPDT, snap action. Max. Carry Current: 5 A. Max. Insulation Voltage: 250 VAC/VDC. Operational (Breaking) Currents: AC (inductive load) — 2 A @ 120 V, 1.5 A @ 240 V; DC (resistive load) — 2 A @ 30 V, 0.4 A @ 125 V. Termination: 0.110" solder/quick connect. Degree of Protection: NEMA 4X/IP65. Mechanical Life. Momentary Pushbuttons: 2,000,000 operations. All others: 250,000 operations. Electrical Life: 100,000 operations at full rated load. LED Lamp Ratings: 24 VAC/VDC @ 8 mA. Mounting: 16 mm mounting hole