IDEC Corporation LD6A-1KZQB-G
Light Tower Flshng 24 V AC/DC Pole Mnt W/ L Bracket ;Blk 1 Tier;Lens GRN IP23
Mfr. Part #: LD6A-1KZQB-G / RS Stock #: 70173556
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$240.62
3
$238.16
5
$230.53
Product Specifications
Product Attribute
Attribute Value
Search
Base Diameter
60 mm
Bulb Type
LED
Color
Green
Connection Type
Leadwires
Current Consumption
110 (Alarm), 30 (Green) mA Amp
Decibel Range
70 to 90 dB
Decibels at 1 Meter
90 dB
Enclosure Rating
IP23
Lens Color
Green
Life
30000 Hours
Maximum Opening Temperature
55 °C
Minimum Operating Temperature
-25 °C
Mounting Style
Pole Mount
Number of Levels
1
Operating Voltage
24 V
Primary Type
Tower
Series
LD6A Series
Size
60 mm
Special Features
High Visibility, Striped Design
Supply Voltage
24 VAC/VDC V
Temperature Range
-25 to 55 C
Type
Flashing
Weight
730 g
Overview
Overview LD6A LED SignaLight is highly visible due to the striped design, making a clear distinction between illuminating and nonilluminating areas. Unlike conventional products, the nonilluminating area is covered, making a distinction between non-illuminating and illuminating areas. This enables the illuminating area to provide brighter illumination. Features Non-Illuminating Area Between the Lenses Makes the Illuminating Color Stand Out The Lens Part Uses 3 Different Illumination Methods, Enabling High-Visibility from Different Directions Built-In Super Bright LEDs Operating Voltage: 24 VAC/DC Oval Design Enables High Visibility from Different Directions Available in Dark Gray or Light Gray Color Degree of Protection: IP23