IDEC Corporation KIT-PENTRA-12-HG3G-AHP
PLC OI Touchscreen Starter KIT, 10.4in HG3G 65K Color TFT, 12 I/O Ethernet
Mfr. Part #: KIT-PENTRA-12-HG3G-AHP / RS Stock #: 70234154
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Communication Port Type
Ethernet
Controller Type
12 I/O module
Family Name
MicroSmart Pentra PLC Family
For Use With
Micro Smart Pentra Series PLC
Includes
Cable ; Power Supply ; Software
Kit Type
Starter Kit
Number of Inputs
12
Number of Outputs
12
Primary Type
Controller
Standards
CE Marked, cULus Listed
Type
Starter Kit
Overview
IDEC MicroSmart Pentra PLC Family | MicroSmart Pentra Series — Everything You Need in a Controller:
With three controller types to choose from, MicroSmart Pentra PLCs offer the features you need for your applications. Built to allow you the flexibility to expand when you need to, MicroSmart Pentra PLCs are the best way to get everything you need in just one controller. MicroSmart Pentra has always meant speed, flexibility and power. The MicroSmart Pentra PLCs packs even more features into a small footprint to create an even more powerful controller with a response time up to 16 times faster than leading competitors’ PLCs. The success of your system might be dependent on a few milliseconds. Many micro controllers lack the necessary tools for accuracy at any speed, much less at the high speeds modern applications require. MicroSmart PLCs have always had the capability to operate high speed inputs and outputs, but MicroSmart Pentra PLCs can go even faster, up to 100 kHz – and so can your productivity.
Slim CPU: If you don’t need Ethernet, but still want a high-performance CPU, the MicroSmart Pentra slim CPU is your best choice! Available with 24V DC power, this controller has all the functionalities you need in 16 and 32 I/O configurations. Each 16 I/O CPU is equipped with eight DC inputs, two transistor outputs (sink or source) and six relay outputs, while the 32 I/O CPU is equipped with 16 DC inputs and 16 transistor outputs (sink or source). All-in-One CPU: Available with 12V DC, 24V DC and 100-240V AC power, you can choose from 10, 16 and 24 I/O configurations. The 10 I/O CPU is equipped with six DC inputs and four relay outputs, while the 16 I/O CPU is equipped with nine DC inputs and seven relay outputs. The 24 I/O CPU is equipped with 14 DC inputs and ten relay outputs. The 24 I/O CPU (24V DC and 100-240V AC models) can also be expanded with a maximum of four functional or discreet expansion modules.
MicroSmart Pentra PLC Family Features:
Four high-speed inputs with a maximum frequency of 100 kHz
Supports single/dual phase inputs for rotary encoders
32-bit counting range up to 4,294,967,295 pulses
Integrated Functions
– Execute Interrupt Programs
– Frequency Measurement
– High Speed Counter Refresh
– Multi Stage Comparison
Embedded Ethernet CPU
Modbus TCP, RTU and ASCII
1MB user web page
Email/Text message alerts
USB programming port
Integrated 100 KHz high speed I/O
Up to 7 Communication Ports
Max. 512 I/Os
Optional RS232C adaptor (8-pin mini DIN connector)
Optional RS485 adaptor (8-pin mini DIN or screw terminal connector)
Optional RS232C module
Optional RS485 module (mini-DIN or screw terminal type)
PID Control Module Features:
Precise, stable and accurate PID control with less than a 0.2% error
Available in two models:
– Built-in 2 analog inputs, 2 x 4-20mA/non-contact voltage for SSR drive
– Built-in 2 analog inputs, 2 x relay outputs
Each input individually configured to accept different signal types
Up to seven modules can be mounted on the MicroSmart Pentra
Maximum 14 PID loops with auto-tuning
14-bit resolution
ARW (anti-reset windup)
Accepts many different input types including:
– Type K, J, R, S, B, E, T, C, PL-II and N thermocouples
– RTD
– 0-20 mA and 4-20 mA
– 0-1V, 0-5V, 1-5V, and 0-10V DC
Numerous control methods including:
– Cascade
– External set point
– Heating and cooling control action
– Difference input control
With three controller types to choose from, MicroSmart Pentra PLCs offer the features you need for your applications. Built to allow you the flexibility to expand when you need to, MicroSmart Pentra PLCs are the best way to get everything you need in just one controller. MicroSmart Pentra has always meant speed, flexibility and power. The MicroSmart Pentra PLCs packs even more features into a small footprint to create an even more powerful controller with a response time up to 16 times faster than leading competitors’ PLCs. The success of your system might be dependent on a few milliseconds. Many micro controllers lack the necessary tools for accuracy at any speed, much less at the high speeds modern applications require. MicroSmart PLCs have always had the capability to operate high speed inputs and outputs, but MicroSmart Pentra PLCs can go even faster, up to 100 kHz – and so can your productivity.
Slim CPU: If you don’t need Ethernet, but still want a high-performance CPU, the MicroSmart Pentra slim CPU is your best choice! Available with 24V DC power, this controller has all the functionalities you need in 16 and 32 I/O configurations. Each 16 I/O CPU is equipped with eight DC inputs, two transistor outputs (sink or source) and six relay outputs, while the 32 I/O CPU is equipped with 16 DC inputs and 16 transistor outputs (sink or source). All-in-One CPU: Available with 12V DC, 24V DC and 100-240V AC power, you can choose from 10, 16 and 24 I/O configurations. The 10 I/O CPU is equipped with six DC inputs and four relay outputs, while the 16 I/O CPU is equipped with nine DC inputs and seven relay outputs. The 24 I/O CPU is equipped with 14 DC inputs and ten relay outputs. The 24 I/O CPU (24V DC and 100-240V AC models) can also be expanded with a maximum of four functional or discreet expansion modules.
MicroSmart Pentra PLC Family Features:
– Execute Interrupt Programs
– Frequency Measurement
– High Speed Counter Refresh
– Multi Stage Comparison
PID Control Module Features:
– Built-in 2 analog inputs, 2 x 4-20mA/non-contact voltage for SSR drive
– Built-in 2 analog inputs, 2 x relay outputs
– Type K, J, R, S, B, E, T, C, PL-II and N thermocouples
– RTD
– 0-20 mA and 4-20 mA
– 0-1V, 0-5V, 1-5V, and 0-10V DC
– Cascade
– External set point
– Heating and cooling control action
– Difference input control