Location: 
All Products

IDEC Corporation IAC-RS1

IDEC Corporation - IAC-RS1 - SENSOR, PHOTOELECTRIC,  TAPE TYPE REFLECTOR,  ONE IN EACH PACKAGE View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation SENSOR, PHOTOELECTRIC, TAPE TYPE REFLECTOR, ONE IN EACH PACKAGE
Mfr. Part#:
IAC-RS1

Allied Stock#: 70172883

 RoHS Compliant Part

 

Resources

View Catalog Page #543 Catalog Page #543

View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$5.95 (Each)
1$5.950
6$5.650
15$5.370
25$5.350
50$5.180
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Height: 35 mm
Shape: Rectangular
Width: 40 mm

Overview


Simple, compact design for world-wide usage.
The SA1E series provide a space saving, flexible, and economical choice for the sensor market. These new and improved high performance miniature sensors come in several different styles which makes them ideal for the OEM market, machine builders, and small, size-restricted applications.

Features
  • Extremely Compact In Size And Cost Effective
  • Four Sensing Methods
    -Through-Beam \endash Long Sensing Range Of 10 Maximum
    -Polarized Retroreflective \endash Mirror-Like Objects Can Be Detected Easily
    -Diffuse-Reflective \endash Can Detect Light-Reflecting Transparent Objects As Well As White Mat Paper At A Distance
    -Small-Beam Reflective \endash Ideal For Detecting Small Objects With Easy Recognition Of Red LED Beam
  • Cable (1m,2m, And 5m) And M8 Connector Types Available
  • Choose NPN Output, PNP Output, Light ON , Or Dark ON
  • Long Sensing Ranges, High Speed Response
  • IP 67 (NEMA 6) Waterproof Design, CE Marked, UL Listed
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.