Location: 
All Products

IDEC Corporation HW4B-V4F01-R

IDEC Corporation - HW4B-V4F01-R - E-Stop;  Metal Bezel;  1Nc;  40mm Head;  Pushlock Turn Reset View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation E-Stop; Metal Bezel; 1Nc; 40mm Head; Pushlock Turn Reset
Mfr. Part#:
HW4B-V4F01-R

Allied Stock#: 70172695

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$38.38 (Each)
1$38.380
5$36.840
25$34.920
50$29.930
100$24.940
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button
Brand/Series: HW4B Series
Color: Red
Color, Actuator: Red
Contact Configuration: 1NC
Contact Rating: 220 V
Current Rating: 10 Amps
Cut Out, Panel: 22.3 mm
Dielectric Strength: 600 V
Function: E-Stop
Head Size: 40 mm
IP Rating: IP65
Material, Contact: Silver
Mounting Hole Size: 22 mm
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Operation: Push-Lock Turn-Reset
Special Features: Oiltight
Standards: CCC, CE, CSA C22.2 No.14, EN 60947-1, EN 60947-5-1, TUV, UL 508, VDE 0660-200
Switch Function: Pushlock Turn Reset
Temperature, Operating, Maximum: +50 °C
Temperature, Operating, Minimum: -25 °C
Temperature, Operating, Range: -25 to +50 °C
Terminal Type: Screw
Termination: Screws
Voltage, Rated AC: 440 V

Overview

Idec HW Series
This Idec HW Series offers you a range of reliable professional 22mm mounting hole pushbuttons and pushbutton accessories. These pushbuttons are available in various shapes and Colors and offer a variety of operation types such as push lock turn reset, momentary and maintained. The Pushbuttons caps and lens are available in different Colors and easy to assemble. Locking Lever removable contact blocks.