Location: 
All Products

IDEC Corporation HW1S-2TF11

IDEC Corporation - HW1S-2TF11 - SWITCH; SELECTOR SWITCH 22MM MAINTAINED 2-POSITION,  KNOB 1NO-1NC View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation SWITCH; SELECTOR SWITCH 22MM MAINTAINED 2-POSITION, KNOB 1NO-1NC
Mfr. Part#:
HW1S-2TF11

Allied Stock#: 70174096

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$22.66 (Each)
1$22.660
20$21.520
50$20.450
100$19.420
Availability

78 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Selector, Knob
Body Style: Modular
Brand/Series: HW1S Series
Contact Form: 1 NO, 1 NC
Mounting Hole Size: 22 mm
Number of Positions: 2
Termination: Screws
Type: Selector

Overview

IDEC HW series 22mm pushbuttons and selectors feature tamperproof mounting, modular construction, stackable contact blocks with IP20 finger-safe screw terminals and pure silver contacts with a self cleaning action.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.