Location: 
All Products

IDEC Corporation HW1B-M1F10-B

IDEC Corporation - HW1B-M1F10-B - Pushbutton;  HW Series;  Plastic Bezel;  Flush;  Non-Illum,  1NO,  Mom,  Black View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Pushbutton; HW Series; Plastic Bezel; Flush; Non-Illum, 1NO, Mom, Black
Mfr. Part#:
HW1B-M1F10-B

Allied Stock#: 70174966

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$12.46 (Each)
1$12.460
20$11.980
50$11.540
100$11.130
Availability

130 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Round Flush
Brand/Series: HW1B Series
Contact Form: 1 NO
Current Rating: 10 A
Dielectric Strength: 600 V
Function: Safety
IP Rating: IP65
Material, Contact: Silver
Mechanical Life: 5000000 Operations (900 Operations Per Hour)
Mounting Hole Size: 7/8 "
Mounting Type: Bezel
Number of Poles: 1 Pole
Operation: Momentary
Special Features: Oiltight
Standards: UL Listed, CSA Certified, TUV Approved, CE Marked
Temperature, Operating: -25 to +50 °C
Termination: Screws
Type: Push Button
Voltage Rating: 220 VAC

Overview

Idec HW1B Series of modular pushbuttons utilize 22mm mounting holes and have removable contact blocks. Incandescent or LED lamps and finger safe screw terminations are standard.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.