IDEC Corporation HR2S-301P
Safety Relay, Control, E-Stop, Switch, Cat3, Or Light Curtain, Type 2 Or 4, ,
Mfr. Part #: HR2S-301P / RS Stock #: 70173919
Price
Qty.
Standard Price
1
$241.98
10
$229.88
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
0.00 in W X 0.89 in L X 0.20 in D
Enclosure Rating
IP20 (Terminal), IP40 (Housing)
Input Type
Voltage
Maximum Operating Temperature
+55 °C
Minimum Operating Temperature
-10 °C
Mounting Style
DIN Rail Mount
Number of Channels
4
Number of Outputs
4
Number of Poles
4
Power Rating
2.2 W
Special Features
Removable Terminal Block Enables Easy Replacement ; Simple Wiring Procedure
Standards
CSA Certified ; UL Listed
Supply Voltage
24 V
Temperature Operating Range
-10 to 55 °C
Terminal Type
Plug-In
Termination
Plug-In
Type
Safety Relay
Voltage Rating
24 V
Overview
The HR2S series safety relays provide users increased functionality and flexibility when designing sytem to meet safety requirements. HR2S safety relays are compact modules designed to allow machine operation only when all safety controls such as Interlock Switches, E-stop switches, Light Curtains, etc. are functioning properly and aren’t reporting hazardous conditions. The HR2S feature removable terminals for easy wiring and installation, and time delay circuit.