Location: 
All Products

IDEC Corporation HG1X-452

IDEC Corporation - HG1X-452 - Operator Interface,  Touchscreen,  LED,  Panel Mount,  HG1X Series View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Operator Interface, Touchscreen, LED, Panel Mount, HG1X Series
Mfr. Part#:
HG1X-452

Allied Stock#: 70172592

 RoHS Compliant Part

 

Resources

View HG1X-452 Datasheet Datasheet

View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$279.49 (Each)
1$279.490
3$265.520
6$252.240
10$239.630
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Backlighting: Backlight
Brand/Series: HG1X Series
Communication: RS232
Dimensions: 183 × 101 × 37 mm
Display Type: LED
For Use With: PLC
Keypad Type: Touch Panel
Mounting Type: Panel Mount
Number of Ports: 1
Port Style: RS232
Primary Type: Operator Interface
Special Features: All Keys are Programmable to do Multiple Tasks
Standards: cUL, CE Marked, CSA Approvals
Supply Voltage: 5 VDC
Temperature, Operating, Range: 0 to +55 °C
Type: Alphanumeric
Voltage Rating: 5 VDC

Overview

Idec FC4A Series
CPUs are available in two types of modules, All-in-One and Slim. Each CPU is compact indesign but has built-in inputs and outputs. The Slim and All-in-One type can expand into the ideal system using the optional expansion modules.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.