Location: 
All Products

IDEC Corporation HG1X-252

IDEC Corporation - HG1X-252 - Idec MicroSmart Pentra Series PLC CPU Starter Kit,  16 I/O Ports View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Idec MicroSmart Pentra Series PLC CPU Starter Kit, 16 I/O Ports
Mfr. Part#:
HG1X-252

Allied Stock#: 70172591

 RoHS Compliant Part

 

Resources

View HG1X-252 Datasheet Datasheet

View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$171.58 (Each)
1$171.580
3$163.000
6$154.850
10$147.110
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Backlighting: Backlight
Brand/Series: HG1X Series
Communication: RS232
Depth: 27 mm
Dimensions: 108 x 61 x 27 mm
Display Type: LED
For Use With: PLC
Keypad Type: Touch Panel
Length: 108 mm
Mounting Type: Panel Mount
Number of Ports: 1
Port Style: RS232
Primary Type: Operator Interface
Special Features: All Keys are Programmable to do Multiple Tasks
Standards: cUL, CE Marked, CSA Approvals
Supply Voltage: 5 VDC
Temperature, Operating, Maximum: +55 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +55 °C
Type: Alphanumeric
Voltage Rating: 5 VDC
Width: 2.402" (61mm)
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.