Location: 
All Products

IDEC Corporation HE9Z-GH1

IDEC Corporation - HE9Z-GH1 - Accessory;  Metal;  5.3 mm (Mounting HoleDia.);  Mounting plate for HE1G View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Accessory; Metal; 5.3 mm (Mounting HoleDia.); Mounting plate for HE1G
Mfr. Part#:
HE9Z-GH1

Allied Stock#: 70172668

 RoHS Compliant Part

 

Resources

View HE9Z-GH1 Datasheet Datasheet

View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$13.73 (Each)
1$13.730
15$13.040
25$12.390
50$12.180
100$11.660
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Mounting plate for HE1G
Brand/Series: HE9Z Series
Dimensions: 5.3mm (Mounting Hole Dia.)
Material, Contact: Metal

Overview

Accessory with Silicon Rubber Material
  • Silicone rubber material

  • Three Position Functionality (Off-On-Off) as Required for Manual Robotic Control, ISO 10128 Compliant
  • Ideally Suited for Use as Enabling (AKA "Deadman") Switch for Second Operator in Robotic Cells
  • Provides a High Level of Safety Based on Human Behavioral Studies That Determine Personnel May Squeeze or Let Go When Presented with a Panic Situation
  • Contacts Will Not Re-Close When Released from Off-On (3-1_ (Per IEC60204-1;9.2.5.8))
  • Optional E-Stop Switch Built-In
  • Connection for Conduit and Cable Strain Relief Built-In
  • IP66 Waterproof Sealing
  • Meets ANSI Robotics Standards