Location: 
All Products

IDEC Corporation GT3F-2AF20

IDEC Corporation - GT3F-2AF20 - Relay; E-Mech; Timing; Off Delay; DPDT; Cur-Rtg 3A; Ctrl-V 100-240AC; Socket Mnt; Screw View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Relay; E-Mech; Timing; Off Delay; DPDT; Cur-Rtg 3A; Ctrl-V 100-240AC; Socket Mnt; Screw
Mfr. Part#:
GT3F-2AF20

Allied Stock#: 70174945

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$86.05 (Each)
1$86.050
15$76.830
25$72.940
50$69.400
100$52.770
Availability

53 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: GT3F Series
Contact Form: DPDT
Current Rating: 3 A
Mounting Type: Socket
Number of Pins: 8
Power Rating: 3.7 VA
Relay Type: Electro Mechanical
Standards: UL⁄cULus, CE
Temperature, Operating, Maximum: 50 °C
Temperature, Operating, Minimum: -10 °C
Termination: Screws
Timer Type: Off Delay
Timing Range: 0.05 Sec. to 600 Sec.
Voltage Rating: 250/30 VAC/VDC
Voltage, Control: 240VAC

Overview

True power off delay timer with 5A contacts. Time range up to 10 minutes in SPDT and DPDT contact configuration.