IDEC Corporation GT3A-3AF20

IDEC Corporation Relay; E-Mech; Timing; Multimode; DPDT; Cur-Rtg 5A; Ctrl-V 100-240AC; 250VAC; Socket Mnt
Mfr. Part#:
GT3A-3AF20

Allied Stock#: 70174947
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$63.88 (Each)
1$63.880
15$57.030
25$54.140
50$51.510
100$49.630
Availability

161 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications: Input Voltages: 100-240 VAC; 12 VAC/VDC; 24 VAC/VDC. Contact Configurations: Delayed SPDT, delayed DPDT, delayed SPDT + instantaneous SPDT, solid state. Contact Load Ratings (Maximum): 250 VAC/5 A, 30 VDC/5 A. Insulation Resistance: 100 MΩ, minimum. Time Ranges: GT3A — 0.05 seconds to 180 hours; GT3F — 0.05 seconds to 10 minutes. GT3W — 0.5 seconds to 6 hours. Reset Time: 60 mSec., maximum. Life Expectancy: Electrical — 100,000 operations, Mechanical — 20,000,000 operations. Termination: 8-pin. Features:
  • Compact Size: 1.42" × 1.57" (36 mm × 40 mm) Wide
  • Three Basic Series: GT3A Multi-Mode, (On-Delay, Interval Cycle, On-Start or Off-Start); GT3W Dual Time Range (Sequential Start, On-Delay One Shot, Recycler and 5 Other); GT3F “True” Off-Delay
  • Repeat Accuracy: ±0.2%, ±10 mSec
  • POWER On and Timing OUT LED Indicators
  • Choice of Power Voltage Range: 100-240 VAC, 12 VDC and 24 VAC/VDC
  • All Timers Compatible with IDEC's 8-Pin and 11-Pin DIN Rail, Panel-Mount Sockets; Optional Panel-Mount Adapter Available
  • UL Listed, CE Marked


  • © Allied Electronics, Inc. 2015. All rights reserved.