Location: 
All Products

IDEC Corporation GT3A-2AF20

IDEC Corporation - GT3A-2AF20 - Relay; E-Mech; Timing; Multimode; SPDT, SPDT; Cur-Rtg 3A; Ctrl-V 100-240AC; 250VAC
Image may be a representation.
See specs for product details.

IDEC Corporation Relay; E-Mech; Timing; Multimode; SPDT, SPDT; Cur-Rtg 3A; Ctrl-V 100-240AC; 250VAC
Mfr. Part#:
GT3A-2AF20

Allied Stock#: 70174944

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$72.27 (Each)
1$72.270
15$64.540
25$61.250
50$58.300
100$56.170
Availability

4 can ship immediately.

50 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: GT3A Series
Contact Form: SPDT
Current Rating: 3/1 A
Mounting Type: Socket
Number of Pins: 8
Power Rating: 13.5 VA
Relay Type: Electro Mechanical
Reset Time: 60 ms
Standards: UL⁄cULus, CE
Temperature, Operating: -10 to +50 °C
Termination: Screws
Timer Type: On Delay
Timing Range: 0.05 Sec. to 180 Hrs.
Voltage Rating: 250/30 VAC/VDC
Voltage, Control: 240VAC

Overview

Flexible multi-mode/multi-range timers with 5A contacts in octal plug in format. Time range up to 180 hours. Both power on and momentary input trigger type SPDT and DPDT contact configuration.