Location: 
All Products

IDEC Corporation FL1E-H12SND

IDEC Corporation - FL1E-H12SND - Controller,  8 Dig In(4 Hi Spd),  4 TransOut,  4 Ana In,  24VDC,  LCD,  SmartRelay View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Controller, 8 Dig In(4 Hi Spd), 4 TransOut, 4 Ana In, 24VDC, LCD, SmartRelay
Mfr. Part#:
FL1E-H12SND

Allied Stock#: 70173349

 RoHS Compliant Part

View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: FL1E Series
Communication Port Type: USB
Current, Output: 0.3 A
Current, Supply: 24 VDC @ 40 mA mA
Depth: 0.079" (2mm)
Dimensions: 72 x 90 x 60 mm
For Use With: MicroSmart Pentra
Function: Programmable
Impedance, Input: 3.5k Ohms
Input Type: DC
Length: 2.834" (72mm)
Mounting Type: DIN Rail, Surface Mount
Number of I/O Ports: 12
Number of Inputs: 8
Number of Outputs: 4
Output Type: Transistor Source
Primary Type: Controller
Relay Type: Solid State
Special Features: Vibration and Shock Resistance, Electro Static Discharge, Remote Text Display Panel, Extended Data Memory, EEPROM Memory
Standards: CE Marked, FM Approved, Lioyds Register, UL Listed
Supply Voltage: 24 VDC
Temperature, Operating, Maximum: +55 °C
Temperature, Operating, Minimum: 0 °C
Temperature, Operating, Range: 0 to +55 °C
Termination: Screw Terminals
Type: Logic Module
Voltage, Control: 24 VAC/VDC
Width: 3.543" (90mm)

Overview

Proving reliable time after time, these intelligent logic modules are the ideal controller for simple automation tasks. A new fifth-generation of FL1E SmartRelays offer functions to give you even more flexibility and convenience. Advances include extended memory, a brighter display with higher LCD contrast, improved analog and high-speed inputs, an external text display, and upgraded programming software. Why wait? Replace your complicated system of relays, timers and counters with just one IDEC SmartRelay! It’s safe to say we all want to reduce workloads while saving money, and with IDEC SmartRelays it’s easy. These all-in-one controllers require less space in your control cabinet. Combine that with low maintenance and you’ve got a cost-effective product you can count on for all your control operations!