Location: 
All Products

IDEC Corporation FL1B-M08D2R2

IDEC Corporation - FL1B-M08D2R2 - Combo I/O Module,  4 In 24V AC/DC,  4 OutAC/DC Relay,  SmartRelay,  IP20 Terminal View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Combo I/O Module, 4 In 24V AC/DC, 4 OutAC/DC Relay, SmartRelay, IP20 Terminal
Mfr. Part#:
FL1B-M08D2R2

Allied Stock#: 70172603

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$63.09 (Each)
1$63.090
3$59.940
6$56.940
10$54.090
15$52.930
Availability

41 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Smart Relay Expansion Module
Brand/Series: FL1B Series
Current, Supply: 120 to 146 @ 24 VAC, 20 to 72 @ 24 VDC mA
Depth: 1.398" (35.5mm)
Dimensions: 90 x 58 x 35.5 mm
For Use With: MicroSmart FL1B Programmable Relays
Input Type: Digital
Length: 3.543" (90mm)
Memory: EEPROM
Mounting Type: DIN Rail
Number of Inputs: 4
Number of Outputs: 4
Output Type: Relay
Primary Type: Expansion
Special Features: Complex Task in Engineering, Small Automation Task
Standards: UL Listed, CSA Certified
Supply Voltage: 20.4 to 26.4 VAC, 20.4 to 28.8 VDC
Type: I/O
Width: 2.283" (58mm)

Overview

Features:
  • EEPROM Memory
  • Password Protection
  • Daylight Savings Time
  • Universal Voltages (12/24 VDC, 24 VAC/VDC, 100-240 VAC/VDC)
  • Easy Programming with On-Board LCD Display
  • CULus Listed, IEC61131/VDEO631, EMC Compliant, C-Ticked Listed
  • FM Approved for Class 1, Div 2; Class1, Zone 2 Hazardous Locations
  • 50 Maximum I/O Points with Expansion Modules
  • Six Different I/O Expansion Modules Available
  • Up-to-8 Analog Inputs and 2 Analog Outputs
  • Compact Body Size