IDEC Corporation FC6A-C40P1CEJ
Controller, Logic, FC6A SERIES MicroSmart, 24 DC, 40IO, Source, CAN J1939
Mfr. Part #: FC6A-C40P1CEJ / RS Stock #: 70822141
Price
Qty.
Standard Price
1
$740.32
5
$703.30
10
$688.50
25
$666.29
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
MicroSmart Pentra PLC Family
For Use With
FC6A Plus CPU Modules
Input Type
DC ; Sink ; Source
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Inputs
40
Number of IO Ports
40
Number of Outputs
40
Output Type
Transistor
Supply Voltage
24 VDC
Overview
IDEC MicroSmart Family | MicroSmart FC6A Series - 6th-Generation Smart Solution for Small-Scale Automation Systems:
The MicroSmart FC6A series is available in two types of CPUs: Plus and All-in-One. The Plus type has a dual RJ45 Ethernet port, embedded web server functions and the capability to expand up to 2060 I/O, while the All-in-One type has an embedded serial port and RJ45 Ethernet port capable of expanding up to 520 I/O.
MicroSmart FC6A Plus: The next generation IDEC MicroSmart FC6A Plus PLC stretches performance beyond micro PLC limits! With its 2,060 I/O capacity, this PLC can control large machines or entire small-scale manufacturing facilities, providing more capabilities for even the most demanding applications. A powerful micro PLC with up to 520 digital I/O and 126 analog I/O. Three models are available, each with 24V DC or 100-240V AC input power. The 16 I/O model has 9 inputs, and 7 relay or transistor outputs. The 24 I/O model has 14 inputs, and 10 relay or transistor outputs. The 40 I/O model has 24 inputs, and 16 relay or transistor outputs. Each model also includes an integral 0-10V DC analog input. The 16 and 24 I/O models can accommodate one plug-in cartridge, while the 40 I/O model can accommodate two plug-in analog cartridges.
Two models are available, each with 24V DC input power. The 16 I/O model has 8 inputs and 8 relay or transistor outputs. The 32 I/O model has 16 inputs and 16 transistor outputs. Each model also includes an integral 0-10V DC analog input with 12-bit resolution, and can accommodate up to three plug-in discrete, analog, serial communication or Bluetooth cartridges.
Features:
WindEDIT App for iOS and Android
Bluetooth communication
Embedded SD port
Modbus TCP and RTU
Data Logging
Plus Type:
Dual RJ45 Ethernet ports
Up to 33 serial ports
Maximum 2060 digital I/O
Maximum 511 analog I/O
BACnet (spring 2018)
All-in-One Type:
Embedded Ethernet port
SAE J1939 CPU
Maximum 520 digital I/O
Maximum 126 analog I/O
Embedded RS232C/RS485 user selectable
The MicroSmart FC6A series is available in two types of CPUs: Plus and All-in-One. The Plus type has a dual RJ45 Ethernet port, embedded web server functions and the capability to expand up to 2060 I/O, while the All-in-One type has an embedded serial port and RJ45 Ethernet port capable of expanding up to 520 I/O.
MicroSmart FC6A Plus: The next generation IDEC MicroSmart FC6A Plus PLC stretches performance beyond micro PLC limits! With its 2,060 I/O capacity, this PLC can control large machines or entire small-scale manufacturing facilities, providing more capabilities for even the most demanding applications. A powerful micro PLC with up to 520 digital I/O and 126 analog I/O. Three models are available, each with 24V DC or 100-240V AC input power. The 16 I/O model has 9 inputs, and 7 relay or transistor outputs. The 24 I/O model has 14 inputs, and 10 relay or transistor outputs. The 40 I/O model has 24 inputs, and 16 relay or transistor outputs. Each model also includes an integral 0-10V DC analog input. The 16 and 24 I/O models can accommodate one plug-in cartridge, while the 40 I/O model can accommodate two plug-in analog cartridges.
Two models are available, each with 24V DC input power. The 16 I/O model has 8 inputs and 8 relay or transistor outputs. The 32 I/O model has 16 inputs and 16 transistor outputs. Each model also includes an integral 0-10V DC analog input with 12-bit resolution, and can accommodate up to three plug-in discrete, analog, serial communication or Bluetooth cartridges.
Features:
Plus Type:
All-in-One Type: