IDEC Corporation FC5A-F2MR2
PLC; PID Control Module, Relay out
Mfr. Part #: FC5A-F2MR2 / RS Stock #: 70173959
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$692.20
10
$657.59
25
$622.98
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Precision Control
Family Name
MicroSmart Pentra PLC Family
For Use With
PLC
Function
Module
Input Type
Analog
Mounting Type
DIN Rail Mount
Number of Inputs
2
Number of Outputs
2
Output Type
Relay
Primary Type
Control Module
Special Features
Independent CPU Scan Time, Reduces PLC Scan Time
Standards
UL Listed, cULus Listed, CE Certified, IP20 Rating
Supply Current
0 to 20, 4 to 20 mA DC
Supply Voltage
0 to 10 VDC
Type
Temperature Control Modules
Overview
Idec MicroSmart PLC Series
The new embedded Ethernet MicroSmart Pentra with web server functions boasts powerful features such as an embedded 10/100Mbps RJ45 ethernet port and remote connectivity, communication can be done at a faster speed. These controllers not only support Modbus TCP, but also have the capability to send up to 255 email messages with dynamic data and have 1MB for a user web page. These PLCs can be configured to communicate with WindLDR software, IE/Firefox/Safari web browsers, WindSRV OPC software, HG operator interface, and Modbus TCP all at the same time.
The new embedded Ethernet MicroSmart Pentra with web server functions boasts powerful features such as an embedded 10/100Mbps RJ45 ethernet port and remote connectivity, communication can be done at a faster speed. These controllers not only support Modbus TCP, but also have the capability to send up to 255 email messages with dynamic data and have 1MB for a user web page. These PLCs can be configured to communicate with WindLDR software, IE/Firefox/Safari web browsers, WindSRV OPC software, HG operator interface, and Modbus TCP all at the same time.