IDEC Corporation FB1W-XW1E-LV422MR
Switch and enclosure, 40mm head, Illuminated, Push-lock Turn/Pull Reset,2NC-2NO
Mfr. Part #: FB1W-XW1E-LV422MR / RS Stock #: 70173186
Price
Qty.
Standard Price
1
$93.08
10
$88.43
25
$83.77
50
$79.12
100
$74.46
250
$69.81
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Push-Lock, Push Pull
Bezel
Plastic
Color
Red
Contact Form
2 NC + 2 NO
Diameter
40 mm
Function
Switch
Hole Diameter
22 mm
Legend
No Legend
Number of Buttons
1
Operation
Turn Reset
Primary Type
E-Stop Station
Standards
ANSI/NFPA 79 ; CCC ; CE Marked ; ISO, OSHA ; TUV ; cULus Listed
Type
Emergency Stop
Overview
Idec FB1W Series
This Idec FB1W series are emergency pushbutton switches with enclosure are available with 29, 40 and 60mm Mushroom heads. These pushbutton enclosures have various reset operations and up to 4NC contact configuration.
This Idec FB1W series are emergency pushbutton switches with enclosure are available with 29, 40 and 60mm Mushroom heads. These pushbutton enclosures have various reset operations and up to 4NC contact configuration.