IDEC Corporation EC2B-B53B153N4F-U
Enclosure,Pushbutton, 5 Hole, 30mm, Metal, NEMA4X, IP65, Gray, EC2B Series
Mfr. Part #: EC2B-B53B153N4F-U / RS Stock #: 70987541
Price
Qty.
Standard Price
1
$973.67
3
$924.98
Product Specifications
Product Attribute
Attribute Value
Search
Cable Entry
1 1/4” NPT
Color
Gray
Configuration
1-1/4 NPT in
Enclosure Mounting
Panel Mount
Hole Size
30 mm
IP Rating
IP65
Material
Metal
NEMA Rating
NEMA 4X
Number of Holes
15
Number of Positions
5
Operation
Momentary
Resistance
100 Ohms
Special Features
Finger Safe Terminal Block
Standards
EN60947-5-1
Temperature Operating Range
-20 to +50°C (no freezing) °C
Type
Pushbutton Array Enclosure
Voltage Rating
300 V ; 150 V
Overview
Complying with UL, IECEX, and ATEX Directives for hazardous environments, new 30mm EU2B Hazardous Location Switches and EC2B Hazardous Location Control Stations provide increased safety for your applications.
Features:
Class I, Zone 1/Division 2
Applicable in explosive gas atmospheres (AEx de IIC T6 Gb)
UL Type 4X rated
Up to 3 contact blocks
Selector switches available with lever or key
Selector switches available with overlapping contacts
Exposed and finger-safe (IP20) screw terminals available
Corrosion resistant stainless steel enclosure (SUS304)
Melamine coating
NPT and Metric reducer options
Control Unit Options:
Pushbuttons
Pilot Lights
Selector Switches
Key Selector Switches
Emergency Stop Switches
Meters
Control Station Options:
Pre-configured stations
Custom-configured stations
Open control boxes
Mounting holes for up to 18 control units
Features:
Control Unit Options:
Pushbuttons
Pilot Lights
Selector Switches
Key Selector Switches
Emergency Stop Switches
Meters
Control Station Options:
Pre-configured stations
Custom-configured stations
Open control boxes
Mounting holes for up to 18 control units