IDEC Corporation EC2B-B31B031M3F-U
Enclosure,Pushbutton, 3 Hole, 30mm, Metal, NEMA4X, IP65, Gray, EC2B Series
Mfr. Part #: EC2B-B31B031M3F-U / RS Stock #: 70987483
Price
Qty.
Standard Price
1
$237.42
3
$225.57
Product Specifications
Product Attribute
Attribute Value
Search
Cable Entry
M25
Color
Gray
Configuration
M25
Enclosure Mounting
Panel Mount
Hole Size
30 mm
IP Rating
IP65
Material
Metal
NEMA Rating
NEMA 4X
Number of Holes
3
Number of Positions
3
Operation
Momentary
Resistance
100 Ohms
Special Features
Finger Safe Terminal Block
Standards
EN60947-5-1
Temperature Operating Range
-20 to +50°C (no freezing) °C
Type
Pushbutton Inline Enclosure
Voltage Rating
300 V ; 150 V
Overview
Complying with UL, IECEX, and ATEX Directives for hazardous environments, new 30mm EU2B Hazardous Location Switches and EC2B Hazardous Location Control Stations provide increased safety for your applications.
Features:
Class I, Zone 1/Division 2
Applicable in explosive gas atmospheres (AEx de IIC T6 Gb)
UL Type 4X rated
Up to 3 contact blocks
Selector switches available with lever or key
Selector switches available with overlapping contacts
Exposed and finger-safe (IP20) screw terminals available
Corrosion resistant stainless steel enclosure (SUS304)
Melamine coating
NPT and Metric reducer options
Control Unit Options:
Pushbuttons
Pilot Lights
Selector Switches
Key Selector Switches
Emergency Stop Switches
Meters
Control Station Options:
Pre-configured stations
Custom-configured stations
Open control boxes
Mounting holes for up to 18 control units
Features:
Control Unit Options:
Pushbuttons
Pilot Lights
Selector Switches
Key Selector Switches
Emergency Stop Switches
Meters
Control Station Options:
Pre-configured stations
Custom-configured stations
Open control boxes
Mounting holes for up to 18 control units