IDEC Corporation EC2B-2117BN2NF3-U
Hazardous Location Control Station - 1 Pilot Light + 1 Selector Switch
Mfr. Part #: EC2B-2117BN2NF3-U / RS Stock #: 70987712
Price
Qty.
Standard Price
1
$522.67
10
$496.54
25
$470.40
Product Specifications
Product Attribute
Attribute Value
Search
IP Rating
IP65
Material
Stainless steel (SUS304)
Number of Positions
1
Operation
Momentary
Resistance
100 Ohms
Standards
Class I, Zone 1 AEx d e IIC T6 Gb Class I Div 2, Groups A, B, C and D
Temperature Operating Range
-20 to +50°C (no freezing) °C
Voltage Rating
500 V
Overview
Complying with UL, IECEX, and ATEX Directives for hazardous environments, new 30mm EU2B Hazardous Location Switches and EC2B Hazardous Location Control Stations provide increased safety for your applications.
Features:
Class I, Zone 1/Division 2
Applicable in explosive gas atmospheres (AEx de IIC T6 Gb)
UL Type 4X rated
Up to 3 contact blocks
Selector switches available with lever or key
Selector switches available with overlapping contacts
Exposed and finger-safe (IP20) screw terminals available
Corrosion resistant stainless steel enclosure (SUS304)
Melamine coating
NPT and Metric reducer options
Control Unit Options:
Pushbuttons
Pilot Lights
Selector Switches
Key Selector Switches
Emergency Stop Switches
Meters
Control Station Options:
Pre-configured stations
Custom-configured stations
Open control boxes
Mounting holes for up to 18 control units
Features:
Control Unit Options:
Pushbuttons
Pilot Lights
Selector Switches
Key Selector Switches
Emergency Stop Switches
Meters
Control Station Options:
Pre-configured stations
Custom-configured stations
Open control boxes
Mounting holes for up to 18 control units