Location: 
All Products

IDEC Corporation CW4S-33E11N4

IDEC Corporation - CW4S-33E11N4 - Switch,  knob;  Rnd mtl bzl;  3pos;  Mom;  1NO1NC;  6A/240VAC;  22mm flush mnt;  UL View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Switch, knob; Rnd mtl bzl; 3pos; Mom; 1NO1NC; 6A/240VAC; 22mm flush mnt; UL
Mfr. Part#:
CW4S-33E11N4

Allied Stock#: 70234243

 RoHS Compliant Part

Resources

View More from IDEC Corporation >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Actuator Type: Knob
Brand/Series: CW Series
Mounting Hole Size: 22 mm
Number of Positions: 3
Voltage Rating: 240 VAC

Overview

Idec CW Series Switches and Pilot Devices
The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.