IDEC Corporation CW4S-2E20
Selector switch, 22mm, 2 position maintained, 2NO
Mfr. Part #: CW4S-2E20 / RS Stock #: 70174007
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$32.04
5
$29.48
10
$27.23
50
$24.67
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Lever
Contact Form
2 NO
Current Rating
10 A
IP Rating
IP67
Mounting Hole Size
22 mm ; in ; 0.87 mm
Number of Positions
2
Special Features
Metallic bezel
Switch Function
Maintained
Termination
Screw
Type
Selector
Voltage Rating
240 V
Overview
The CW series give a sleek, stylish image to your machine or control panel. Because of the slim profile, the surface is safer as there is less chance of unexpected operation or accident by hitting the switch. Depth behind the panel of the CW series is shorter than conventional switches, reducing the amount of space needed in the control panel.