Location: 
All Products

IDEC Corporation CW4B-M1E11G

IDEC Corporation - CW4B-M1E11G - Pushbutton;  CW Series;  Metal Bezel;  Flush;  1NO-1NC,  Mom;  Green View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Pushbutton; CW Series; Metal Bezel; Flush; 1NO-1NC, Mom; Green
Mfr. Part#:
CW4B-M1E11G

Allied Stock#: 70234197

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$25.27 (Each)
1$25.270
20$24.370
50$23.540
100$22.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Round
Body Style: Metallic Bezel
Brand/Series: CW Series
Color, Button: Green
Contact Form: DPST 1 NC, 1 NO
Current Rating: 6 A
IP Rating: IP65
Mounting Hole Size: 22 mm
Operation: Off (On)
Special Features: 50K operations at 6A 240VAC, 100K operations at 3A 240VAC.
Termination: Screws
Type: Pushbutton
Voltage Rating: 240 VAC

Overview

The CW series give a sleek, stylish image to your machine or control panel. Because of the slim profile, the surface is safer as there is less chance of unexpected operation or accident by hitting the switch. Depth behind the panel of the CW series is shorter than conventional switches, reducing the amount of space needed in the control panel.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.