Location: 
All Products

IDEC Corporation CW1K-2AE11

IDEC Corporation - CW1K-2AE11 - SWITCH;  KEY SELECTOR SWITCH 22MM 2 POS MAINTAINED 1NO-1NC View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation SWITCH; KEY SELECTOR SWITCH 22MM 2 POS MAINTAINED 1NO-1NC
Mfr. Part#:
CW1K-2AE11

Allied Stock#: 70174001

 RoHS Compliant Part

 

Resources

View CW1K-2AE11 Datasheet Datasheet

View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$68.40 (Each)
1$68.400
5$65.670
25$62.250
50$53.360
100$44.460
Availability

9 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Key
Brand/Series: CW Series
Contact Form: 1 NO, 1 NC
Current Rating: 6 A
IP Rating: IP66
Mounting Hole Size: 22 mm
Number of Positions: 2
Special Features: Black bezel
Termination: Screws
Type: Keylock
Voltage Rating: 240 VAC

Overview

The CW series give a sleek, stylish image to your machine or control panel. Because of the slim profile, the surface is safer as there is less chance of unexpected operation or accident by hitting the switch. Depth behind the panel of the CW series is shorter than conventional switches, reducing the amount of space needed in the control panel.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.