Location: 
All Products

IDEC Corporation BNDN-1000

IDEC Corporation - BNDN-1000 - DIN Rail;  Aluminum;  Gray;  Height 10.49 mm;  Width 35 mm;  Length 1 m;  Snap Mount View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation DIN Rail; Aluminum; Gray; Height 10.49 mm; Width 35 mm; Length 1 m; Snap Mount
Mfr. Part#:
BNDN-1000

Allied Stock#: 70174925

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$7.60 (Each)
1$7.600
25$7.220
50$6.860
100$6.520
250$5.040
Availability

3791 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BN Series
Color: Gray
Height: 0.413" (10.49mm)
Length: 39" (990.6mm)
Material: Aluminum
Mounting Type: DIN Rail
Standards: cULus, CE Recognized
Type: Din Rail
Width: 1.378" (35mm)

Overview

Aluminum DIN Rail

IDEC offers a low-profile DIN rail (BNDN-1000). The BNDN-1000 is designed to accommodatesnap mount sockets. Made of durable extruded aluminum, the BNDN-1000 measures 0.413 in height and 1.37 (35mm) in width (DIN standard).Standard length is 39"" (1,000mm).
Accessories