Location: 
All Products

IDEC Corporation AVD301N-R

IDEC Corporation - AVD301N-R - Switch,  Pushbtn; E-Stop,  40mm,  pushlock twist reset; 1NC; 10A 110VAC; 22mm mnt View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Switch, Pushbtn; E-Stop, 40mm, pushlock twist reset; 1NC; 10A 110VAC; 22mm mnt
Mfr. Part#:
AVD301N-R

Allied Stock#: 70172551

 RoHS Compliant Part

 

Resources

View Catalog Page #95 Catalog Page #95

View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$49.43 (Each)
1$49.430
15$46.960
25$44.610
50$41.520
100$40.000
Availability

31 can ship immediately.

29 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Mushroom
Brand/Series: TWTD Series
Contact Form: 1 NC
Current Rating: 10 A
Function: E-Stop
IP Rating: IP65
Mounting Hole Size: 30 mm
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Operation: Push-Lock Turn-Reset
Special Features: Oiltight
Termination: Screws
Type: Push Button
Voltage Rating: 110 VAC

Overview

The rugged series of TWTD switches offers LED or incandescent illumination in full voltage and transformer models. Transparent contact windows allow the viewing of IDEC's self cleaning slow-make/slow-break contacts. With button sizes up to 2 9/16" (65mm), chrome plated zinc locking rings, die cast zinc mounting threads, steel anti-rotation rings, and self-cleaning contacts, the TWTD's are long lasting, industrial strength quality you've come to expect from IDEC.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.