Location: 
All Products

IDEC Corporation APW299D-R-120V

IDEC Corporation - APW299D-R-120V - Switch, ROUND DOMED LENS PILOT LIGHT; 7/8"MIN.Size; 120VAC; DIRECT; RED View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Switch, ROUND DOMED LENS PILOT LIGHT; 7/8"MIN.Size; 120VAC; DIRECT; RED
Mfr. Part#:
APW299D-R-120V

Allied Stock#: 70172547

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$23.56 (Each)
1$23.560
15$22.390
25$21.270
50$19.780
100$19.080
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TW Series
Color: Red
Color, Lens: Red
Current Rating: 10 A
Lamp Type: LED
Lens Color: Red
Lens Style: Dome
Mounting Hole Size: 22 mm
Mounting Size: 22 mm
Mounting Type: Panel
Primary Type: Pilot Light
Special Features: Oil-Tight
Standards: UL Listed, CSA Certified, CE Marked, TUV Registered
Temperature, Operating, Maximum: +50 °C
Temperature, Operating, Minimum: -25 °C
Terminal Type: Screw
Type: Indicator
Voltage Rating: 120 VAC
Voltage, LED Lamp: 120 VAC
Wavelength, Peak: 6600 Å

Overview

The rugged series of TWTD pilot devices offers LED or incandescent illumination in full voltage and transformer models. With chrome plated zinc locking rings, die cast zinc mounting threads, and steel anti-rotation rings the TWTD's are long lasting, industrial strength quality you've come to expect from IDEC.