Location: 
All Products

IDEC Corporation APD199DN-R-120V

IDEC Corporation - APD199DN-R-120V - Indicator;  Pilot Light;  Red;  LED;  30 mm;  120 VAC;  Screw Terminal View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Indicator; Pilot Light; Red; LED; 30 mm; 120 VAC; Screw Terminal
Mfr. Part#:
APD199DN-R-120V

Allied Stock#: 70356258

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$44.81 (Each)
1$44.810
15$42.570
25$40.440
50$37.650
100$36.260
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TWTD Series
Color: Red
Color, Lens: Red
Lamp Type: LED
Lens Style: Dome
Mounting Hole Size: 30 mm
Mounting Type: Panel Mount
Special Features: Oil-Tight
Standards: UL Listed, CSA Certified, CE Marked, IP65 Rating, NEMA 4X Rating
Voltage, LED Lamp: 120 VAC

Overview

The rugged series of TWTD pilot devices offers LED or incandescent illumination in full voltage and transformer models. With chrome plated zinc locking rings, die cast zinc mounting threads, and steel anti-rotation rings the TWTD's are long lasting, industrial strength quality you've come to expect from IDEC.