Location: 
All Products

IDEC Corporation ABW120-Y

IDEC Corporation - ABW120-Y - Switch,  TW series-22mm NEMA style Pushbutton, IP65, transformer or full voltage View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Switch, TW series-22mm NEMA style Pushbutton, IP65, transformer or full voltage
Mfr. Part#:
ABW120-Y

Allied Stock#: 70173506

 RoHS Compliant Part

 

Resources

View ABW120-Y Datasheet Datasheet

View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$20.15 (Each)
1$20.150
5$19.350
25$18.340
50$15.720
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Round Flush
Body Style: Miniature
Brand/Series: TW Series
Contact Form: 2 NO
Current Rating: 6 A
Dielectric Strength: 600 V
IP Rating: IP65
Mounting Hole Size: 22 mm
Mounting Type: Bezel
Number of Poles: 1 Pole
Operation: Momentary
Special Features: Oiltight
Termination: Screws
Type: Push Button
Voltage Rating: 240 VAC

Overview

TW NEMA Style Switches with Snap-on Contacts

IDEC has Your 22mm Switching Needs Covered.
Button Styles Include Flush, Extended, Mushroom, or Square and all Bodies are Crafted From Fracture-Resistant Nylon.
All Illuminated Units Feature Two Lense Styles, One That Maximizes Light Dispersion, the other Accommodates Direct Lens Engraving.
Self Cleaning Contact Mechanisms Allow for a Wide Current Rating, 5mA to 10A, Which Reduces the Need for Various Contact Materials.
When Looking for a 22mm Switch that is Durable, Easy to Use, and Versatile, then IDEC’s TW Series is Your Solution.
Key features include:

  • Corrosion Resistant Octagonal Chrome Plated Locking Bezel
  • Snap-on 10A Contact Blocks
  • Incandescent or LED Illumination
  • Slow Make, Double Break, Self Cleaning Contacts
  • Modular Construction for Maximum Flexibility
  • NEMA 4X and IP65 Watertight/Oiltight Panel
  • Available Assembled or as Sub-Components
  • Large M3.5 Screw Terminals with Captive Sems Plate