Ideal Industries BT2-500JR
B-TWIST,BT2 RED CONNECTOR-500J
Mfr. Part #: BT2-500JR / RS Stock #: 70223665
Price
Qty.
Standard Price
1
$81.22
5
$74.72
10
$64.97
20
$56.85
Product Specifications
Product Attribute
Attribute Value
Search
Primary Type
Twist-On Splice
UPC Code
781789452920
Overview
The NEW ArmourBand Insulating Wrap insulates and protects devices while providing a quick, clean, reusable solution to the traditional tape application. It fits most receptacles while offering a repositionable wrap with a non-slip finish, allowing for excellent grip that leaves no residue behind. Exceptional elongation for easy installation.
Minimum wire range: two #18 AWG, maximum wire range: two #8 AWG
For use with # 18 to # 8 AWG copper conductors
Live-action spring expands to accept wire shape and size with no pre-twisting required
These connectors are rated up to 600 volts and are UL- and CSA listed for safety
Wide, expanding spring make for easy starts on even the largest combinations
Deep skirt helps protect against flash-over and turned-back strands for maximum dielectric protection
Tough UL 94 Volt-2 flame-retardant shell rated at 221 F
500 red connectors per pack
Minimum wire range: two #18 AWG, maximum wire range: two #8 AWG
For use with # 18 to # 8 AWG copper conductors
Live-action spring expands to accept wire shape and size with no pre-twisting required
These connectors are rated up to 600 volts and are UL- and CSA listed for safety
Wide, expanding spring make for easy starts on even the largest combinations
Deep skirt helps protect against flash-over and turned-back strands for maximum dielectric protection
Tough UL 94 Volt-2 flame-retardant shell rated at 221 F
500 red connectors per pack