Ideal Industries 89-047
BNC RG-59 Compression Connector
Mfr. Part #: 89-047 / RS Stock #: 70279524
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.34
10
$3.99
25
$3.62
50
$3.34
100
$3.12
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Right Angle Degree(s)
Primary Type
BNC
UPC Code
783250258031
Overview
With the patented InSITE feature, field termination of blind entry single piece BNC compression connectors is simpler, faster and now provides a higher performance connection for all applications from CCTV to HD Video. The InSITE window is a 360 degree clear window which allows the installer to verify that the prepped cable has been inserted far enough into the connector to make contact with the fixed pin-before the connector is compressed. Terminate BNC's with confidence and avoid costly re-terminations and troubleshooting during installtions.
For RG-59 coax, with a center conductor range: 23-18 AWG Solid, dielectric diameter range 0.142 in. to 0.148 in., outer jacket diameter range 0.230 in. to 0.250 in.
Gold-plated fixed pin and pin contact area won’t come lose or pop out of the connector
Moisture-inhibiting cable entry design with corrosion-resistance nickel-plated brass construction
Funneled pin entry - centers angled pins, reduces pin collapsing
Smoother and easier mating with sockets through increased BNC head travel range
75-Ohm nominal impedance, frequency range: 0 MHz to 3 GHz
Requires an industry standard 1/4 in. x 1/4 in. cable preparation
Return loss performance: >35dB up to 1 GHz, >25dB up to 2 GHz, >20dB up to 3 GHz