Ideal Industries 83-9401
FLAG FEM.DUSC.#16-14AWG (300V)
Mfr. Part #: 83-9401 / RS Stock #: 70224718
Price
Qty.
Standard Price
1
$0.24286
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Type
Flag Quick Disconnect
UPC Code
783250515875
Overview
The complete line of IDEAL crimp terminals, disconnects, and splices offer the right product for any electrical system that might be encountered. From rings and spades to insulated disconnects, there is a product for any wire range. All insulated terminals are color-coded for easy identification and come in durable plastic packaging for easy storage.
Non-Insulated Female Flag Disconnect, 16-14 AWG, Tab size 0.250 in. x 0.032 in.(6.35mm x 0.8 mm) Tab, Box of 25
Not UL Listed, copper wire only, 105 degree C, 600 Volt max
Butted seam-construction prevents splitting under maximum pressure
Internal barrel serrations grip wires tightly to resist pull-out and reduce electrical resistance
Tin-plated brass construction for corrosion resistance
Shouldered barrel insulation quickly positions terminal for proper crimping
Expanded insulation entry accommodates a wide variety of insulation diameters and provides additional insulation support
Non-Insulated Female Flag Disconnect, 16-14 AWG, Tab size 0.250 in. x 0.032 in.(6.35mm x 0.8 mm) Tab, Box of 25
Not UL Listed, copper wire only, 105 degree C, 600 Volt max
Butted seam-construction prevents splitting under maximum pressure
Internal barrel serrations grip wires tightly to resist pull-out and reduce electrical resistance
Tin-plated brass construction for corrosion resistance
Shouldered barrel insulation quickly positions terminal for proper crimping
Expanded insulation entry accommodates a wide variety of insulation diameters and provides additional insulation support