Location: 
All Products

Ideal Industries 61-035

Ideal Industries - 61-035 - Circuit Tester;  for 3 wire 125VAC circuits;  tests for open grnd,  rev polar,  ect View larger image View larger image
Image may be a representation.
See specs for product details.

Ideal Industries Circuit Tester; for 3 wire 125VAC circuits; tests for open grnd, rev polar, ect
Mfr. Part#:
61-035

Allied Stock#: 70225354

 RoHS Compliant Part

 
View More from Ideal Industries >>
Pricing (USD) & Availability
Standard Pricing
$28.33 (Each)
1$28.330
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Type: Circuit
Voltage Rating: 125 VAC
Warranty: 2 Year

Overview

Megger Insulation Tester

Used for fast, simple testing and fault identification in 3-wire, 125 V circuits, without probes or meters. Tests for open ground, reverse polarity, open hot, open neutral, hot and ground reversed, hot on neutral, and hot open.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.