Ideal Industries 50-2000CR
Chip-LOK™ LED COB Array Holder;35mm
Mfr. Part #: 50-2000CR / RS Stock #: 70455437
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Base Type
301 SS
Body Plating
Silver over Nickel
Contact Type
Thermoplastic
Contacts
Copper Alloy
Diameter
35 mm
Screw Size
M3 in
Series
Chip-LOK Series
Supply Voltage
Class 2/SELV V
Temperature, Rating
110 °C
Type
LED Holder
Wire Size
18-22 AWG AWG
Overview
Features
Stainless steel base prevents creep even at high temperatures
Keyway and spring leg ease assembly and application of TIM grease
250V and 4A ratings on some models allow for daisy chaining COBs within fixture
Steel construction provides heat sinking to reduce the Tc temperature of the array