Ideal Industries 36-303
Carbide Hole Cutter, 1-1/8 in. Diameter, Conduit & Pipe Size 3/4 in., TKO Series
Mfr. Part #: 36-303 / RS Stock #: 70223729
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$55.00
5
$52.25
10
$51.15
25
$50.05
50
$48.95
100
$47.85
Additional Inventory
On order:
12
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Diameter
1 to 1/8 mm ; 29 in
For Use With
3/4 in. (19 mm) Conduit And Pipe
Material
Carbide
Number of Pieces
1
Shank Diameter
3/8” (9.5mm) in
Type
Hole Saw Bit
UPC Code
783250718009
Overview
TKO Hole Cutters offer the most efficient and clean cutter replacement for traditional knockouts, by making smooth holes in a fraction of the time at a fraction of the cost. Specifically designed to cut sheet metal, TKO cutters will even cut stainless steel with fine grained, carbide tips. The innovative design includes the exclusive SmoothStart replaceable pilot drill, which guides the cutter to the surface, avoiding cutter damage and providing smoother holes.
Hole size 1-1/8 in.
Integrated arbor provides solid rotation
SmoothStart pilot drill prevents bit from "walking" on smooth surfaces
Precision ground carbide teeth for fast cutting of clean, burr-free holes
Designed specifically for sheet metal and stainless-steel
Built-in over drill flange prevents penetration beyond the sheet metal
Carbide tips cut up to 1/8 in. thick steel
Ejection spring effortlessly ejects slug
Do not "Rock" cutting edge