Ideal Industries 35-512
Step Drill, 1/4 in. - 3/4 in.
Mfr. Part #: 35-512 / RS Stock #: 70223737
Price
Qty.
Standard Price
1
$71.81
5
$68.94
10
$66.78
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Type
Step Drill Bit
UPC Code
783250688319
Overview
IDEAL step drill bits for precise, repetitive drilling through the toughest materials including brass, carbon steel, cast iron, stainless steel, and more. These tough and reliable tools are constructed with a rugged titanium nitride exterior coating for protection, edge retention and corrosion resistance. Each step is gradually blended to ease stepping through hole sizes; reducing the need to keep changing drill bits. Split point design eliminates the need for a starter hole or punch and delivers three times faster starts, saving valuable time. The double-fluted design provides balanced cuts, more cutting surface compared to a single flute design, and cooler operation.
Titanium nitride coating dramatically extends bit life
Drills 9 different holes sizes 1/4 in. to 3/4 in., step increments 1/16 in., step thickness 1/8 in.
Split-point design for faster starts
Unique double-fluted design for balanced cuts and cooler operation
Shank 1 in. L x 3/8 in. Dia
Max operating speed 1500 RPM
Apply pressure only in direct line with bit and do not apply excessive pressure.
Do not use on hammer drills
Titanium nitride coating dramatically extends bit life
Drills 9 different holes sizes 1/4 in. to 3/4 in., step increments 1/16 in., step thickness 1/8 in.
Split-point design for faster starts
Unique double-fluted design for balanced cuts and cooler operation
Shank 1 in. L x 3/8 in. Dia
Max operating speed 1500 RPM
Apply pressure only in direct line with bit and do not apply excessive pressure.
Do not use on hammer drills