Location: 
All Products

Ideal Industries 33-856

Ideal Industries - 33-856 - Cable tester kit;  VDV multimedia;  supports RJ11/12,  RJ45 & coax F-conn cabling View larger image View larger image
Image may be a representation.
See specs for product details.

Ideal Industries Cable tester kit; VDV multimedia; supports RJ11/12, RJ45 & coax F-conn cabling
Mfr. Part#:
33-856

Allied Stock#: 70223522

 RoHS Compliant Part

 
View More from Ideal Industries >>
Pricing (USD) & Availability
Standard Pricing
$120.83 (Each)
1$120.830
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: 9 V
Cable Tests: Phone Cable (3 pair USOC and 6 position RJ11/12), Data Cable shielded or unshielded, (CAT-6, CAT-5E, CAT-5, CAT-4, CAT-3), Coax Cable - 100 ohms maximum DC resistance, center conductor plus shield (F-Connector)
Dimensions: 5.2" L x 2.9" W x 1.6" H
Port, Type: RJ-11/12, RJ-45, and Coax F-Connector
Type: Cable
Weight: 8.5 Oz.

Overview



IDEAL VDV MultiMedia Cable Tester Kit The easy-to-use VDV MultiMedia Cable Tester Kit comes with the tester, built-in remote, satin RJ11 patchcord and satin RJ45 patchcord.

Features
  • Comprehensive Testing for Voice, Data and Video (VDV) Application
  • Designed for Testing in Residential and Commercial Environments
  • Supports RJ-11/12, RJ-45, and Coax F-Connector Cabling and Interfaces
  • Easy-to-Read LCD Display with PASS/Miswire Indicators, Wiremap Display and Troubleshooting Modes
  • Multi-Tone Support for Cable Tracing and Fault Isolation
  • Convenient Internal Storage for Remote
  • Capacity to Support Additional Remotes
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.