Ideal Industries 30-272
Conn,Twist-On Splice,22-16AWG,Blue,Spring,Wire-Nut Series,Carton of 10000
Mfr. Part #: 30-272 / RS Stock #: 70223606
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,203.79
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Blue
Connector Type
Wire
Insulation Type
Thermoplastic
Package Quantity
10000
Primary Type
Twist-On Splice
Type
Twist On
UPC Code
783250350766
Wire Size
22-16 AWG AWG
Overview
The IDEAL WIRE-NUT wire connectors are the original twist-on wire connectors and feature a positive-grip design for easy installation. Five color-coded models cover hundreds of wire combinations. The fixed square-wire spring provides a secure connection that won't relax over time.
Positive-grip design requires no pre-twisting for fast, easy installation
Use on bare copper wire do not use with aluminum
Tough UL 94V-2 flame-retardant shell rated at 221 F (105 Celsius)
Rated to 300-Volt max
Fixed, square-wire springs create their own threads to maintain a secure positive grip that will not relax over time
UL listed to 486C and CSA certified to C22.2 #188
Minimum wire capacity two # 22 AWG, Maximum three # 16 AWG conductors
Compliant with federal specification w-s-610E
Reusable for easy circuit changes and additions