Location: 
All Products

Ideal Industries 30-072

Ideal Industries - 30-072 - Conn; Twist-On Splice; 22-16AWG; Nylon; Blue; In-Sure Series View larger image View larger image
Image may be a representation.
See specs for product details.

Ideal Industries Conn; Twist-On Splice; 22-16AWG; Nylon; Blue; In-Sure Series
Mfr. Part#:
30-072

Allied Stock#: 70225300

 RoHS Compliant Part

View More from Ideal Industries >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Angle: Straight
Brand/Series: Wire-Nut Series
Color: Blue
Insulation Type: Nylon
Package Quantity: 100
Primary Type: Twist-On Splice
Termination: Spring
Type: Twist On
Voltage Rating: 300 V
Wire Size: 22-16 AWG

Overview

  • Five color-coded models cover wire sizes from 22 to 6 AWG
  • Fixed, square-wire spring creates its own threads —
    maintains a secure positive grip that will not relax over time
  • No pre-twisting required — positive grip design provides
    fast, easy installation
  • Deep skirt helps protect against flash-over
  • Reusable for easy circuit changes and additions
  • Tough, UL94V-2 flame-retardant shell rated at 105o
    C (221o
    F)
  • UL Listed to 486C and CSA certified to C22.2 #188; comply with Federal Specification W-S-610E